
Unidirectional transient voltage suppressor diode offering 150W peak pulse power and 6A peak pulse current. Features a 5V reverse standoff voltage, 6V minimum breakdown voltage, and 25V clamping voltage. Designed for surface mount with a 1.6mm x 1.6mm footprint and 0.60mm height. Operates across a -55°C to 125°C temperature range with a low 3uA leakage current. Includes four unidirectional channels for robust power line protection.
Semtech RCLAMP0504PATCT technical specifications.
| Clamping Voltage | 25V |
| Depth | 1.6mm |
| Direction | Unidirectional |
| Leakage Current | 3uA |
| Length | 1.6mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Peak Pulse Power | 150W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | RailClamp® |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Semtech RCLAMP0504PATCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
