Unidirectional transient voltage suppressor diode offering 125W peak pulse power and 5A peak pulse current. Features a 5V reverse standoff voltage, 20V clamping voltage, and 0.7pF capacitance. Designed for surface mount with a 4-channel MSOP package, operating from -55°C to 150°C. Ideal for power line protection with a 1uA leakage current.
Semtech RCLAMP0514M.TBT technical specifications.
| Capacitance | 0.7pF |
| Package/Case | MSOP |
| Clamping Voltage | 20V |
| Clamping Voltage-Max | 20V |
| Depth | 3.1mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Max Breakdown Voltage | 5V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 125W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | RailClamp® |
| DC Rated Voltage | 5V |
| Width | 3mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Semtech RCLAMP0514M.TBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.