
Bidirectional transient voltage suppressor diode offering 100W peak pulse power and 4A peak pulse current. Features a 5V reverse standoff voltage, 6V minimum breakdown voltage, and 15V clamping voltage. This ultra-small, surface-mount component in a 0402 (1006) package boasts 0.5pF capacitance and 1µA leakage current. Designed for 1 channel protection, it operates from -55°C to 125°C and is halogen-free and RoHS compliant.
Semtech RCLAMP0521PATCT technical specifications.
| Capacitance | 0.5pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | 0402 |
| Clamping Voltage | 15V |
| Clamping Voltage-Max | 15V |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 1mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 100W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | RailClamp® |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Semtech RCLAMP0521PATCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
