The RCLAMP0524PQTCT is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a dual terminal position and a single diode element made of silicon. The device is designed to handle a maximum reverse voltage of 5V and a non-repetitive peak reverse power dissipation of 75W. It is available in a 10-pin R-PDSO-N10 package type.
Semtech RCLAMP0524PQTCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.5 |
| Non-rep Peak Rev Power Dis-Max | 75 |
| Breakdown Voltage-Max | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech RCLAMP0524PQTCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.