Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 3 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SLP3020N10, 10 PIN
PolarityUNIDIRECTIONAL
Quick Jump:
Technical Specifications
Semtech RCLAMP0534N.TCT technical specifications.
General
Max Operating Temperature
125
Number of Terminals
10
Min Operating Temperature
-55
Terminal Position
DUAL
Pin Count
10
Number of Elements
1
Polarity
UNIDIRECTIONAL
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Rep Pk Reverse Voltage-Max
5
Breakdown Voltage-Min
6
Non-rep Peak Rev Power Dis-Max
500
Clamping Voltage-Max
15
Breakdown Voltage-Nom
6
Compliance
RoHS
Yes
Eccn Code
EAR99
HTS Code
8541.10.00.50
REACH
Compliant
Military Spec
False
Datasheet
Semtech RCLAMP0534N.TCT Datasheet
Download the complete datasheet for Semtech RCLAMP0534N.TCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.