Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SEMTECH

RCLAMP0582B.TCT

Datasheet
Semtech

RCLAMP0582B.TCT

TVS Diode, 300W, 5V, Unidirectional, 2-Element, Silicon, 3-Pin

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. Transient Voltage Suppressors (TVS)

Unidirectional transient voltage suppressor diode featuring 300W peak reverse power dissipation. This 2-element silicon diode offers a 5V reverse working voltage and a minimum breakdown voltage of 6V, with a nominal breakdown of 8.5V and a maximum of 11V. Maximum clamping voltage is 20V. Designed with 3 terminals and operating across a -55°C to 125°C temperature range.

PolarityUNIDIRECTIONAL
Quick Jump:

Technical Specifications

Semtech RCLAMP0582B.TCT technical specifications.

General

Max Operating Temperature
125
Number of Terminals
3
Min Operating Temperature
-55
Terminal Position
DUAL
Number of Elements
2
Polarity
UNIDIRECTIONAL
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Rep Pk Reverse Voltage-Max
5
Breakdown Voltage-Min
6
Non-rep Peak Rev Power Dis-Max
300
Clamping Voltage-Max
20
Breakdown Voltage-Nom
8.5
Breakdown Voltage-Max
11

Compliance

RoHS
Yes
Eccn Code
EAR99
HTS Code
8541.10.00.50
REACH
Compliant
Military Spec
False

Datasheet

Semtech RCLAMP0582B.TCT Datasheet

Download the complete datasheet for Semtech RCLAMP0582B.TCT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com