
Bidirectional transient voltage suppressor diode, featuring 120W peak reverse power dissipation and a 15V working reverse voltage. This silicon diode offers a minimum breakdown voltage of 16.7V and a maximum clamping voltage of 35V. Designed with a single element and two bottom terminals, it operates across a temperature range of -40°C to 125°C.
Semtech RCLAMP1521PQTCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 120 |
| Clamping Voltage-Max | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech RCLAMP1521PQTCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.