Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 2 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, CASE SLP1616P6, 6 PIN
PolarityUNIDIRECTIONAL
Quick Jump:
Technical Specifications
Semtech RCLAMP1654P.TCT technical specifications.
General
Max Operating Temperature
125
Number of Terminals
6
Min Operating Temperature
-55
Terminal Position
DUAL
Pin Count
6
Number of Elements
2
Polarity
UNIDIRECTIONAL
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Rep Pk Reverse Voltage-Max
5.5
Breakdown Voltage-Min
6.5
Non-rep Peak Rev Power Dis-Max
100
Clamping Voltage-Max
30
Breakdown Voltage-Nom
8
Breakdown Voltage-Max
10
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8541.10.00.50
REACH
Compliant
Military Spec
False
Datasheet
Semtech RCLAMP1654P.TCT Datasheet
Download the complete datasheet for Semtech RCLAMP1654P.TCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.