Transient Voltage Suppressor Diode designed for robust circuit protection. Features a fast response time to clamp overvoltage events, safeguarding sensitive electronics. Offers high surge capability to handle transient power disturbances. Ideal for applications requiring reliable protection against voltage spikes.
Semtech RCLAMP3331ZATFT technical specifications.
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech RCLAMP3331ZATFT to view detailed technical specifications.
No datasheet is available for this part.