Semtech RCLAMP3371ZCTNT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 5.5 |
| Non-rep Peak Rev Power Dis-Max | 65 |
| Clamping Voltage-Max | 7 |
| Breakdown Voltage-Nom | 8 |
| Breakdown Voltage-Max | 10 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech RCLAMP3371ZCTNT to view detailed technical specifications.
No datasheet is available for this part.