Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1 X 0.70 MM, 0.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, SLP1007N5T, 5 PIN
PolarityUNIDIRECTIONAL
Quick Jump:
Technical Specifications
Semtech RCLAMP7522T.TNT technical specifications.
General
Max Operating Temperature
125
Number of Terminals
5
Min Operating Temperature
-55
Terminal Position
DUAL
Number of Elements
1
Polarity
UNIDIRECTIONAL
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Rep Pk Reverse Voltage-Max
5
Breakdown Voltage-Min
6.5
Non-rep Peak Rev Power Dis-Max
100
Breakdown Voltage-Max
11
Compliance
RoHS
Yes
Eccn Code
EAR99
HTS Code
8541.10.00.50
REACH
Compliant
Military Spec
False
Datasheet
Semtech RCLAMP7522T.TNT Datasheet
Download the complete datasheet for Semtech RCLAMP7522T.TNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.