Semtech RGPSM002 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-X16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech RGPSM002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.