Semtech S3BR4 technical specifications.
| Average Rectified Current | 2A |
| Forward Current | 2A |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 3uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semtech S3BR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.