Semtech S4KW12C-6D technical specifications.
| Average Rectified Current | 6A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 12kV |
| Mount | Chassis Mount |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech S4KW12C-6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.