Semtech S9HVM2.5 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 2.5kV |
| Mount | Stud |
| Reverse Recovery Time | 2.5us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech S9HVM2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.