Semtech SC1112ATSTRT technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1112ATSTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
