The SC1183CSW.TRT is a commercial-grade DC/DC controller with a maximum operating temperature of 70°C and a voltage range of 4.5-7V. It has 24 terminals and is packaged in a 24-pin SOP package with dimensions of 7.5mm in width and 15.4mm in length. The device is designed for use in commercial environments and has a single function. It can operate within a temperature range of 0-70°C.
Semtech SC1183CSW.TRT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech SC1183CSW.TRT to view detailed technical specifications.
No datasheet is available for this part.