Semtech SC120SKTRT technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 190mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.2MHz |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC120SKTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
