Semtech SC1211VXSTRT technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Fall Time | 8ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.5A |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Configuration | Positive |
| Packaging | Tape and Reel |
| Power Dissipation | 2.56W |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | Combi-Sense® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1211VXSTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.