
The SC1301AISKTR is a single gate driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 2A and a maximum supply current of 4mA. The IC is packaged in a SOT-23, 5 PIN package and is mounted using surface mount techniques. It has a propagation delay of 60ns and a fall time of 20ns.
Semtech SC1301AISKTR technical specifications.
| Package/Case | SOT-23 |
| Fall Time | 20ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Current | 4mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 60ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SC1301AISKTR to view detailed technical specifications.
No datasheet is available for this part.