Semtech SC1302AISTR technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 53ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SC1302AISTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.