
The SC1302AISTRT is a dual gate driver IC from Semtech, featuring two channels with a maximum output current of 1.6A. It operates within a temperature range of -40°C to 125°C and is available in a SOIC-8 package. The device is RoHS compliant and suitable for surface mount applications. With a propagation delay of 53ns and a fall time of 20ns, it is designed for high-speed applications. The IC can handle supply voltages between 4.5V and 16.5V.
Semtech SC1302AISTRT technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 53ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1302AISTRT to view detailed technical specifications.
No datasheet is available for this part.
