Semtech SC1403ITSTR technical specifications.
| Package/Case | TSSOP |
| Frequency | 350kHz |
| Output Current | 1A |
| Output Voltage | 5.25V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SC1403ITSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.