Semtech SC1405DITSTRT technical specifications.
| Package/Case | TSSOP |
| Channel Type | Synchronous |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 660mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1405DITSTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
