The SC1409ISTR is an industrial DC/DC controller from Semtech with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 8 terminals and a dual terminal position. The device is packaged in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. It is a single-function device with a temperature grade of industrial.
Semtech SC1409ISTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech SC1409ISTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.