Semtech SC1417BIMSTR technical specifications.
| Package/Case | MSOP |
| Efficiency | 85% |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SC1417BIMSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.