Voltage Regulator IC; Dropout Voltage, Vdo: 150mV; No. of Pins: 5; Operating Temperature Range: -40°C to +85°C;...
Semtech SC1453ITSK-2.8TRT technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 150mV |
| Output Current | 150mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1453ITSK-2.8TRT to view detailed technical specifications.
No datasheet is available for this part.