The SC1453ITSK285TR is a linear voltage regulator from Semtech, featuring a fixed output voltage of 2.793V to 2.907V. It can supply a maximum output current of 0.15A and operates within a temperature range of -40°C to 125°C. The device is packaged in a 5-pin VSSOP and is suitable for use in a variety of applications. The SC1453ITSK285TR is designed to provide a stable output voltage with a maximum line regulation of 0.012 and a maximum load regulation of 0.02.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 2.793 |
| Output Voltage1-Max | 2.907 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.012 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 0.23 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |