Semtech SC1462ISKTR technical specifications.
| Package/Case | SOT |
| Output Current | 80mA |
| Output Voltage | 11V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SC1462ISKTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.