Semtech SC1470ITSTRT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Output Current | 3.1A |
| Output Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1470ITSTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.