Semtech SC1474TSTR technical specifications.
| Package/Case | TSSOP |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Voltage | 1.75V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semtech SC1474TSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.