Semtech SC1474TSTRT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4A |
| Output Voltage | 1.75V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1474TSTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.