Semtech SC1476ITSTR technical specifications.
| Package/Case | TSSOP |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 1.708V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semtech SC1476ITSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.