Semtech SC1541CS-3.3TRT technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Dropout Voltage | 1.1V |
| Min Current Limit | 1.1A |
| Max Input Voltage | 7V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 7mA |
| Reference Voltage | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1541CS-3.3TRT to view detailed technical specifications.
No datasheet is available for this part.