
Semtech SC1565I5M1.8TRT technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Supply Current | 1.75mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1565I5M1.8TRT to view detailed technical specifications.
No datasheet is available for this part.