Semtech SC1565IST18TRT technical specifications.
| Accuracy | 1% |
| Package/Case | TO-261-4 |
| Dropout Voltage | 270mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.8V |
| Max Supply Current | 1.75mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1.75mA |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1565IST18TRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
