Semtech SC1592IMTR technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 260mV |
| Output Current | 3A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1592IMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.