
Adjustable positive linear voltage regulator (LDO) with a 3A maximum output current. Features a 1.25V to 16V input voltage range and an adjustable output voltage from 0.8V to 15.5V. Offers a low dropout voltage of 260mV and 1% output voltage accuracy. Packaged in an 8-pin SOIC surface-mount package, this RoHS compliant component operates from -40°C to 125°C.
Semtech SC1592ISTRT technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Dropout Voltage | 260mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 15.48V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 808mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC1592ISTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
