
High-efficiency (93%) DC/DC switching controller, voltage-mode, with a maximum output current of 2A. Features a maximum switching frequency of 2.5MHz and an adjustable output voltage range from 800mV to 3.3V. Operates from a 2.9V to 5.5V input voltage and supports a single positive output. Packaged in a 3x3mm MLPQ-16 surface-mount format, this component is halogen-free and RoHS compliant, suitable for operation between -40°C and 125°C.
Semtech SC183CULTRT technical specifications.
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2.5MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC183CULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
