
Voltage-mode switching regulator with 1.5A maximum output current and 1V fixed output voltage. Features a 1.5MHz maximum switching frequency and 93% efficiency. Operates from a 2.9V to 5.5V input voltage range. Packaged in a SOT-23-5 surface mount configuration. RoHS compliant and lead-free.
Semtech SC189ASKTRT technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.5MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC189ASKTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
