This DC/DC controller from Semtech features an efficiency of 95% and is RoHS compliant. The device operates within a temperature range of -40°C to 85°C and has a maximum output current of 300mA. It is available in a surface mount package and is suitable for use in a variety of applications.
Semtech SC190BIMLTRT technical specifications.
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable, Fixed |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC190BIMLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.