
Semtech SC190CIMLTRT technical specifications.
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC190CIMLTRT to view detailed technical specifications.
No datasheet is available for this part.