Semtech SC2308ASTRT technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Min Input Voltage | 2.6V |
| Mount | Surface Mount |
| Output Current | 2.2A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC2308ASTRT to view detailed technical specifications.
No datasheet is available for this part.