Semtech SC2446ITETRT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 500mV |
| Packaging | Cut Tape |
| Quiescent Current | 1.7mA |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC2446ITETRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
