Semtech SC2453ITSTR technical specifications.
| Package/Case | TSSOP |
| Frequency | 700kHz |
| Output Voltage | 27V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SC2453ITSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
