Semtech SC2453ITSTRT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 27V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 700kHz |
| Voltage - Output 3 | 500mV |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC2453ITSTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
