Semtech SC2545TSTRT technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC2545TSTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
