Semtech SC2603ASKTRT technical specifications.
| Package/Case | SOT-23-6 |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC2603ASKTRT to view detailed technical specifications.
No datasheet is available for this part.