The SC2677BTETRT is a dual output DC/DC controller from Semtech, packaged in a TSSOP package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a maximum duty cycle of 90% and is available in a tape and reel packaging format.
Semtech SC2677BTETRT technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC2677BTETRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.