
The SC284ULTRT is a dual-output adjustable DC/DC controller from Semtech. It operates from an input voltage range of 2.9V to 5.5V and provides an output voltage range of 800mV to 3.3V. The device is capable of delivering up to 1.8A of output current. It features a surface mount package and is available in tape and reel packaging. The SC284ULTRT is RoHS compliant and suitable for use in applications with operating temperatures ranging from -40°C to 85°C.
Semtech SC284ULTRT technical specifications.
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1.8A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC284ULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
